
* Images are for reference only
KSA0M411LFTR
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSA0M411LFTR
- JLCPCB Part #
- C221716
- Package
- 插件,7.4x7.3mm
- Description
- -40℃~+85℃ 100,000 cycles 32V 3N 4.7mm 50mA 7.3mm 7.4mm IP60 PC Pin Round Button SPST-NO Through Hole 插件,7.4x7.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.8405
10+
$0.6872
30+
$0.6114
100+
$0.5356
500+
$0.4437
1000+
$0.4195
Related Products
Welcome back, may I help you?