
* Images are for reference only
KSA0M211LFTR
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSA0M211LFTR
- JLCPCB Part #
- C668554
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4N 100,000 cycles 32V 4.7mm 50mA 7.3mm 7.4mm PC Pin Round Button SPST-NO Through Hole Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.3681
10+
$1.1290
30+
$0.9982
Related Products
Welcome back, may I help you?