
* Images are for reference only
K12SD L WH0 1.5 6N O LFTX
Extended
- Manufacturer
- C&K
- MFR.Part #
- K12SD L WH0 1.5 6N O LFTX
- JLCPCB Part #
- C2798994
- Package
- -
- Description
- -40℃~+85℃ 100mA IP67 SMD(SMT) Tab SPST-NO - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4794
200+
$2.8944
500+
$2.7934
Welcome back, may I help you?