
* Images are for reference only
ILS TC180 60
Extended
- Manufacturer
- C&K
- MFR.Part #
- ILS TC180 60
- JLCPCB Part #
- C2823895
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8N 100mA 30V Green PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3595
200+
$0.9132
500+
$0.8810
Welcome back, may I help you?