
* Images are for reference only
BD05AV
Extended
- Manufacturer
- C&K
- MFR.Part #
- BD05AV
- JLCPCB Part #
- C221568
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 5 5V PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3434
10+
$2.0583
30+
$1.9021
100+
$1.7249
500+
$1.6460
1000+
$1.6106
Related Products
Welcome back, may I help you?