
* Images are for reference only
AYZ0103AGRLC
Extended
- Manufacturer
- C&K
- MFR.Part #
- AYZ0103AGRLC
- JLCPCB Part #
- C221563
- Package
- SMD
- Description
- -10℃~+60℃ 1.3mm 10,000 cycles 100mA 12V 9.8mm Black PC Pin Rectangular Columnar SP3T Surface Mount,Vertical SMD Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.7745
10+
$1.5277
30+
$1.3744
500+
$1.2889
Related Products
Welcome back, may I help you?