
* Images are for reference only
7411SDWQE
Extended
- Manufacturer
- C&K
- MFR.Part #
- 7411SDWQE
- JLCPCB Part #
- C2825737
- Package
- -
- Description
- -30℃~+85℃ 120V 28V Cylinder Lever DP3T Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.8540
Welcome back, may I help you?