
* Images are for reference only
7101K2ZQE
Extended
- Manufacturer
- C&K
- MFR.Part #
- 7101K2ZQE
- JLCPCB Part #
- C2798666
- Package
- Plugin,P=4.7mm
- Description
- -30℃~+85℃ 100,000 cycles 12.7mm 120V 28V Cylinder Lever PC Pin SPDT Through Hole 插件,P=4.7mm Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$15.3600
10+
$14.8333
Related Products
Welcome back, may I help you?