
* Images are for reference only
B2541AW-8P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- B2541AW-8P
- JLCPCB Part #
- C339785
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x8P 2.54mm 2.5A 250V 8 8P PA66 Phosphor Bronze Through Hole Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 958
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 958
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.4480
30+
$0.3982
100+
$0.3179
500+
$0.2906
1000+
$0.2730
Related Products
Welcome back, may I help you?