
* Images are for reference only
C4SB16.000F09M13
Extended
- Manufacturer
- CJKJ
- MFR.Part #
- C4SB16.000F09M13
- JLCPCB Part #
- C21714035
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 16MHz 9pF Crystal Oscillator ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
10+
$0.0635
30+
$0.0553
100+
$0.0492
500+
$0.0444
1000+
$0.0420
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?