
* Images are for reference only
CJ7908
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ7908
- JLCPCB Part #
- C128057
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 1.1V@(1A) 1.5A 1.5mA 35V 60dB@(120Hz) 8V Fixed Negative TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3319
50+
$0.2692
150+
$0.2425
500+
$0.2089
2500+
$0.1794
5000+
$0.1705
Related Products
Welcome back, may I help you?