
* Images are for reference only
CJ78M09
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ78M09
- JLCPCB Part #
- C9071
- Package
- TO-252-2(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 2V@(350mA) 35V 4.6mA 500mA 80dB@(120Hz) 9V Fixed Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4608
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4529
In-stock Item Pricing
Qty Unit Price
1+
$0.1434
50+
$0.1175
150+
$0.1046
500+
$0.0948
2500+
$0.0871
5000+
$0.0833
Related Products
Welcome back, may I help you?