
* Images are for reference only
CJ78L12-TA
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ78L12-TA
- JLCPCB Part #
- C147848
- Package
- TO-92-2.54mm
- Description
- -25℃~+125℃@(Tj) 1 1.7V 100mA 12V 35V 4.3mA 42dB@(120Hz) 70uV Fixed Positive TO-92-2.54mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
100+
$0.0598
300+
$0.0521
2000+
$0.0463
4000+
$0.0416
10000+
$0.0394
Related Products
Welcome back, may I help you?