
* Images are for reference only
CJ6101B28F
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJ6101B28F
- JLCPCB Part #
- C2829347
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 110mV 2.8V 300mA 50dB@(1kHz) 700nA 75.6uVrms 8V Fixed Over Current Protection、Enable、Short Circuit Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3458
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3458
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0643
150+
$0.0558
500+
$0.0493
2500+
$0.0442
5000+
$0.0418
Related Products
Welcome back, may I help you?