This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KT12ETH

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
KT12ETH
JLCPCB Part #
C3312293
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 12 2,000 cycles 2.54mm 24V 25mA PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6992
200+ $0.6588
500+ $0.6346
1000+ $0.6233

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons