
* Images are for reference only
KT05EH
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- KT05EH
- JLCPCB Part #
- C5780318
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 5 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7894
200+
$0.7151
480+
$0.6910
1000+
$0.6797
Related Products
Welcome back, may I help you?