
* Images are for reference only
KP02RT
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- KP02RT
- JLCPCB Part #
- C3312564
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 86
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7296
200+
$0.2835
500+
$0.2722
1000+
$0.2674
Related Products
Welcome back, may I help you?