
* Images are for reference only
J1522CP24VDCD
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J1522CP24VDCD
- JLCPCB Part #
- C7212016
- Package
- Plugin
- Description
- -40℃~+85℃ 10A 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms 300V@AC AgCdO 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2391
200+
$4.0857
500+
$3.9493
1000+
$3.8818
Welcome back, may I help you?