This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J1522CP24VDC

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J1522CP24VDC
JLCPCB Part #
C5772901
Package
Plugin
Description
-40℃~+85℃ 10A 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms 300V@AC AgCdO Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1587
200+ $3.6555
500+ $3.5335
1000+ $3.4725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons