
* Images are for reference only
J1031C9VDC.20S
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J1031C9VDC.20S
- JLCPCB Part #
- C5773631
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5ms 2A 4.5ms 60V@DC、125V@AC 9V One set changeover: 1C (SPDT - changeover) Silver + Gold Plated Plugin Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0193
200+
$0.8062
500+
$0.7789
1000+
$0.7661
Welcome back, may I help you?