
* Images are for reference only
CT1102VS2.4F100
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- CT1102VS2.4F100
- JLCPCB Part #
- C7116321
- Package
- Plugin
- Description
- -40℃~+85℃ 1N 50V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4404
200+
$0.1758
500+
$0.1699
1000+
$0.1670
Welcome back, may I help you?