
* Images are for reference only
CT1102V5.85F260
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- CT1102V5.85F260
- JLCPCB Part #
- C5973866
- Package
- Plugin
- Description
- -40℃~+85℃ 2.6N 50V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3797
200+
$0.1515
500+
$0.1465
1000+
$0.1440
Welcome back, may I help you?