
* Images are for reference only
CT110211.0F260
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- CT110211.0F260
- JLCPCB Part #
- C6146105
- Package
- Plugin
- Description
- -40℃~+85℃ 2.6N 50V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3292
200+
$0.1314
500+
$0.1270
1000+
$0.1248
Welcome back, may I help you?