
* Images are for reference only
CS1213AGF260
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- CS1213AGF260
- JLCPCB Part #
- C5578986
- Package
- SMD,3.9x2.9mm
- Description
- -40℃~+85℃ 2.6N 2.9mm 2mm 3.9mm 50V 50mA Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical SMD,3.9x2.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6760
200+
$0.2698
500+
$0.2617
1000+
$0.2569
Related Products
Welcome back, may I help you?