This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CR1102H5.0F100

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
CR1102H5.0F100
JLCPCB Part #
C5628846
Package
Plugin
Description
-40℃~+85℃ 1N 50V 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2057
200+ $0.0820
500+ $0.0793
1000+ $0.0780
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons