
* Images are for reference only
1201A1CREA
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- 1201A1CREA
- JLCPCB Part #
- C3664663
- Package
- Plugin
- Description
- -40℃~+85℃ 20V 30,000 Cycles DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4466
Welcome back, may I help you?