
* Images are for reference only
HC-49/U-S24000140ABJB
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HC-49/U-S24000140ABJB
- JLCPCB Part #
- C6955567
- Package
- HC-49S
- Description
- -10℃~+60℃ 18pF 24.00014MHz 50Ω ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7877
200+
$0.3141
500+
$0.3045
1000+
$0.2996
Related Products
Welcome back, may I help you?