
* Images are for reference only
HC-49/U-S10000000CHLB
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HC-49/U-S10000000CHLB
- JLCPCB Part #
- C6204566
- Package
- HC-49S
- Description
- -40℃~+85℃ 10MHz 22pF 80Ω ±100ppm ±100ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8199
200+
$0.3270
500+
$0.3174
1000+
$0.3109
Related Products
Welcome back, may I help you?