
* Images are for reference only
HCM494915200ABAT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HCM494915200ABAT
- JLCPCB Part #
- C7201407
- Package
- HC-49S-SMD
- Description
- -10℃~+60℃ 150Ω 4.9152MHz ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9005
200+
$0.3592
500+
$0.3480
1000+
$0.3415
Welcome back, may I help you?