
* Images are for reference only
HCM4912500000AALT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HCM4912500000AALT
- JLCPCB Part #
- C5649715
- Package
- HC-49S-SMD
- Description
- -10℃~+60℃ 12.5MHz 22pF 80Ω ±30ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9391
200+
$0.3754
500+
$0.3625
1000+
$0.3560
Related Products
Welcome back, may I help you?