
* Images are for reference only
CSX750VCB19.440M-UT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CSX750VCB19.440M-UT
- JLCPCB Part #
- C6145778
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 19.44MHz 30mA 5V CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7419
200+
$3.0891
500+
$2.9860
1000+
$2.9361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?