
* Images are for reference only
CSX-750FJB50000000T
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CSX-750FJB50000000T
- JLCPCB Part #
- C1995065
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 25mA 3.3V 50MHz CMOS SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1254
200+
$0.8234
500+
$0.7944
1000+
$0.7799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?