
* Images are for reference only
CSX-750FCC45000000T
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CSX-750FCC45000000T
- JLCPCB Part #
- C1987565
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 45MHz 45mA 5V CMOS、TTL SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5302
200+
$0.5922
500+
$0.5713
1000+
$0.5616
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?