
* Images are for reference only
9-142
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 9-142
- JLCPCB Part #
- C6483046
- Package
- -
- Description
- 2 250V 30A 9 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0863
200+
$12.0053
500+
$11.6038
1000+
$11.4063
Welcome back, may I help you?