* Images are for reference only
5810148007
- Manufacturer
- CINCH
- MFR.Part #
- 5810148007
- JLCPCB Part #
- C17578409
- Package
- Push-Pull
- Description
- 3 Tin -40℃~+85℃ Brass Bend insert Push-Pull Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5810148007 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5810148007 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
5810148007 symbol, PCB footprint from the free EasyEDA PCB design tool.
5810148007 datasheets or manufacturer documentation.
Datasheet: 5810148007 Datasheet (PDF)
Minimum: 1
Full Reel: 72
Total: $0
Available Order Qty: 0
In-stock Item Pricing