
* Images are for reference only
2-140-Y
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 2-140-Y
- JLCPCB Part #
- C6985311
- Package
- -
- Description
- 1 15A 2 250V 9.53mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5912
200+
$7.0185
500+
$6.7840
1000+
$6.6684
Welcome back, may I help you?