
* Images are for reference only
17-140
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 17-140
- JLCPCB Part #
- C6366246
- Package
- -
- Description
- 15A 17 2 250V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9752
200+
$10.3641
500+
$10.0180
1000+
$9.8465
Welcome back, may I help you?