
* Images are for reference only
148-0701-212
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 148-0701-212
- JLCPCB Part #
- C3172793
- Package
- -
- Description
- -65℃~+165℃ 1 50Ω 67GHz Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.2294
200+
$49.6240
500+
$47.8800
1000+
$47.0187
Welcome back, may I help you?