
* Images are for reference only
142-9701-201
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 142-9701-201
- JLCPCB Part #
- C6649738
- Package
- Plugin
- Description
- 1 18GHz 50Ω Board Side SMA Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0281
200+
$8.7893
500+
$8.4954
1000+
$8.3516
Welcome back, may I help you?