
* Images are for reference only
142-5435-101
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 142-5435-101
- JLCPCB Part #
- C6975825
- Package
- -
- Description
- 1 12.4GHz 50Ω Connector SMA - Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0305
200+
$16.7711
500+
$16.2111
1000+
$15.9342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?