
* Images are for reference only
141-0694-002
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 141-0694-002
- JLCPCB Part #
- C7163991
- Package
- -
- Description
- 1 26.5GHz 50Ω Connector SMA - Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6053
200+
$12.2120
500+
$11.8042
1000+
$11.6018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?