
* Images are for reference only
134-0304-406
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 134-0304-406
- JLCPCB Part #
- C7163754
- Package
- -
- Description
- 1 11GHz 50Ω Board Side N Type - Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.9474
200+
$21.1264
500+
$20.4203
1000+
$20.0718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?