
* Images are for reference only
12-141-Y
Extended
- Manufacturer
- CINCH
- MFR.Part #
- 12-141-Y
- JLCPCB Part #
- C6971096
- Package
- -
- Description
- 1 12 20A 250V Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0332
200+
$13.5801
500+
$13.1271
1000+
$12.9030
Welcome back, may I help you?