
* Images are for reference only
127-0901-811
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 127-0901-811
- JLCPCB Part #
- C7163482
- Package
- -
- Description
- -65℃~+165℃ 18GHz 50Ω Connector - Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.8446
200+
$17.0953
500+
$16.5246
1000+
$16.2416
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?