
* Images are for reference only
Type-C-2.0-6Pin
Extended
- Manufacturer
- CIKI
- MFR.Part #
- Type-C-2.0-6Pin
- JLCPCB Part #
- C2987385
- Package
- SMD
- Description
- -40℃~+85℃ 1 20V 3,000 Cycles 5A 6.8mm 6P Surface Mount, Right Angle Type-C USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0636
100+
$0.0498
300+
$0.0430
1500+
$0.0376
4500+
$0.0335
10500+
$0.0314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?