
* Images are for reference only
CI523
Extended
- Manufacturer
- Nanjing Zhongke Microelectronics
- MFR.Part #
- CI523
- JLCPCB Part #
- C2833202
- Package
- TQFN-16-EP(3x3)
- Description
- 13.56MHz 2.3V~4V Built-in antenna driver、Data verification、Low power wake-up ISO 14443A,ISO 14443B SPI TQFN-16-EP(3x3) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1682
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1639
In-stock Item Pricing
Qty Unit Price
1+
$0.5913
10+
$0.4543
30+
$0.3963
100+
$0.3239
500+
$0.2916
1000+
$0.2707
Related Products
Welcome back, may I help you?