
* Images are for reference only
CHT11
Extended
- Manufacturer
- CYBERSEN
- MFR.Part #
- CHT11
- JLCPCB Part #
- C476208
- Package
- SIP-4
- Description
- -40℃~+125℃ 1.5mA 10%RH~95%RH 2.7V~5.5V Single-bus ±1℃ ±4%RH SIP-4 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2614
10+
$1.0536
42+
$0.9376
84+
$0.8039
504+
$0.7459
1008+
$0.7201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?