
* Images are for reference only
CS1239-QFN16
Extended
- Manufacturer
- CHIPSEA
- MFR.Part #
- CS1239-QFN16
- JLCPCB Part #
- C7577703
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 2.4V~3.6V 24 8ppm/℃ 95dB QFN-16(3x3) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1827
10+
$1.8534
30+
$1.6479
100+
$1.4375
500+
$1.3411
1000+
$1.3010
Related Products
Welcome back, may I help you?