
* Images are for reference only
CS1231-SO
Extended
- Manufacturer
- CHIPSEA
- MFR.Part #
- CS1231-SO
- JLCPCB Part #
- C126720
- Package
- SOP-16
- Description
- -40℃~+105℃ 1 2.8V~5.5V 24 80Hz SPI Yes SOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7227
10+
$1.4803
50+
$1.3294
100+
$1.1737
500+
$1.1046
1000+
$1.0741
Related Products
Welcome back, may I help you?