
* Images are for reference only
RT28-32 RO15 32A
Mechanical Assembly
- Manufacturer
- CHINT
- MFR.Part #
- RT28-32 RO15 32A
- JLCPCB Part #
- C4255285
- Package
- -
- Description
- 32A 500V AC 45Hz~62Hz - Fuse/Current Protector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1345
Welcome back, may I help you?